Filter Your Search
1 - 7 of 7 results
![]() |
SN74LS96N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 10 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 25 MHz | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, PDIP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN74LS96NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS96N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 25 MHz | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS96N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 25 MHz | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS96N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
![]() |
SN74LS96N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
SN74LS96NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |