Filter Your Search
1 - 1 of 1 results
|
SN74LV245ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 18 ns | 13.5 ns | 1 | 8 | YES | VQCCN | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC20/24,.14X.18,20 | 20 | unknown | 8542.39.00.01 |