Filter Your Search
1 - 4 of 4 results
![]() |
SN74LV273ANSR
Texas Instruments
|
$0.2453 | Yes | Yes | Active | 3.3 V | 27 ns | 21 ns | 8 | 8 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 70 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74LV273ANS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 25 ns | 19.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 100 MHz | 6 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74LV273ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 25 ns | 19.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 100 MHz | 6 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74LV273ANSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 25 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | 8542.39.00.01 |