Filter Your Search
1 - 1 of 1 results
|
SN74LV32ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 19 ns | 13 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | LV/LV-A/LVX/H | OR GATE | CMOS | 6 mA | 5.5 V | 2 V | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | unknown | 8542.39.00.01 |