Filter Your Search
1 - 3 of 3 results
|
SN74LV4052ADGVR
Texas Instruments
|
$0.2363 | Yes | Yes | Not Recommended | 2.5 V | YES | 50 MHz | 180 Ω | 1.5 Ω | 35 ns | 35 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 45 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV4052ADGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | 180 Ω | 1.5 Ω | 35 ns | 35 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 45 dB | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 | |||||||
|
SN74LV4052ADGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | 180 Ω | 1.5 Ω | 35 ns | 35 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 45 dB | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |