Filter Your Search
1 - 3 of 3 results
|
SN74LV541ATPWT
Texas Instruments
|
$0.5721 | No | Obsolete | 5 V | 9 ns | 9 ns | 8 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | WITH TWO OUTPUT ENABLE | ENABLE LOW | 16 mA | 2 | TRUE | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LV541ATPWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | WITH TWO OUTPUT ENABLE | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74LV541ATPWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 |