Filter Your Search
1 - 3 of 3 results
|
SN74LV573ANSR
Texas Instruments
|
$0.1608 | Yes | Yes | Active | 2.5 V | 23 ns | 16.5 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 16 mA | 2 | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LV573ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 23 ns | 16.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN74LV573ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 23 ns | 16.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |