Parametric results for: sn74lv574adgv under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: sn74lv574adgv
Select parts from the table below to compare.
Compare
Compare
SN74LV574ADGVR
Texas Instruments
$0.2274 Yes Yes Active 2.5 V 23 ns 19 ns 8 8 YES TSSOP 45 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS BROADSIDE VERSION OF 374 INDEPENDENT CONTROL 12 mA 2 TRUE 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV574ADGVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 23 ns 19 ns 1 8 YES TSSOP 45 MHz 50 pF POSITIVE EDGE 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS BROADSIDE VERSION OF 374 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP20,.25,16 20 unknown 8542.39.00.01
SN74LV574ADGVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 23 ns 19 ns 1 8 YES TSSOP 45 MHz 50 pF POSITIVE EDGE 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP20,.25,16 20 unknown 8542.39.00.01