Filter Your Search
1 - 1 of 1 results
![]() |
SN74LV8154MPWREP
Texas Instruments
|
$2.0055 | Yes | Yes | Active | 3.3 V | 42 ns | 27 ns | 1 | 16 | YES | TSSOP | 25 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | EIGHT OUTPUTS AVAILABLE | 25 MHz | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |