Filter Your Search
1 - 2 of 2 results
|
SN74LVC16373ADLR
Texas Instruments
|
$0.6896 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.2 ns | 16 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC16373ADLRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 7.1 ns | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 |