Filter Your Search
1 - 1 of 1 results
|
SN74LVC1G00DRLRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 9 ns | 4.7 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | VSOF, FL6,.047,20 | 5 | compliant | 8542.39.00.01 |