Filter Your Search
1 - 2 of 2 results
|
SN74LVC257ARGYR
Texas Instruments
|
$0.5292 | Yes | Yes | Active | 3.3 V | 13.5 ns | 4.6 ns | 4 | 2 | 2 | 1 | YES | HVQCCN | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BB, VQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC257ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13.5 ns | 4.6 ns | 4 | 2 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16/20,.14X.16,20 | 16 | unknown | 8542.39.00.01 |