Filter Your Search
1 - 1 of 1 results
|
SN74LVT162240DGVR
Texas Instruments
|
$1.0072 | Yes | Yes | Active | 3.3 V | 4.6 ns | 4 ns | 16 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | ENABLE LOW | 12 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |