Filter Your Search
1 - 5 of 5 results
|
SN74LVT162240DL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 4.6 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | unknown | ||||||||||||||
|
SN74LVT162240DLR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 4.6 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | unknown | ||||||||||||||
|
SN74LVT162240DLG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4.6 ns | 4 ns | 4 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | ENABLE LOW | 12 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||||
|
SN74LVT162240DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.6 ns | 4 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | ENABLE LOW | 12 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | 8542.39.00.01 | |||||||
|
SN74LVT162240DL
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.6 ns | 4 ns | 16 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; ... more | ENABLE LOW | 12 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |