Filter Your Search
1 - 3 of 3 results
|
SN74LVTH2952PWR
Texas Instruments
|
$0.6439 | Yes | Yes | Active | 3.3 V | 5.3 ns | 4.6 ns | 8 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVTH2952PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.6 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | 8542.39.00.01 | |||||||
|
SN74LVTH2952PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.6 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | 8542.39.00.01 |