Filter Your Search
1 - 1 of 1 results
![]() |
SN74LVTH32245ZKER
Texas Instruments
|
$4.3679 | Yes | Obsolete | 3.3 V | 3.7 ns | 3.7 ns | 4 | 8 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |