Filter Your Search
1 - 5 of 5 results
|
SN74S1052N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SN74S1052NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
SN74S1052NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SN74S1052NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN74S1052NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |