Filter Your Search
1 - 4 of 4 results
|
SN74S113AN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SN74S113AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74S113AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||
|
SN74S113AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |