Filter Your Search
1 - 6 of 6 results
|
SN74S140J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | 4 | NO | DIP | 50 pF | S | NAND GATE | TTL | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74S140J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 2 | 4 | NO | DIP | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | ||||
|
SN74S140JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74S140J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 6.5 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S140J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 2 | 4 | NO | DIP | NO | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74S140J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.5 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 |