Filter Your Search
1 - 10 of 12 results
|
SN74S195NTB
AMD
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S195N
AMD
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S195N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
SN74S195N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 70 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | |||||||
|
SN74S195NB
AMD
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S195N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 70 MHz | 15 pF | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | 70 MHz | TRUE | 109 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
SN74S195N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT | 105 MHz | TRUE | 109 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74S195N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT | 105 MHz | TRUE | 109 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74S195N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74S195NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |