Filter Your Search
1 - 10 of 19 results
![]() |
SN74S74N
Texas Instruments
|
$1.1389 | Yes | Active | 5 V | 9 ns | 9 ns | 2 | 1 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74S74NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74S74NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74S74N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74S74NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S74NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
SN74S74N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001AA, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74S74NE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74S74NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | 1 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74S74NSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |