Filter Your Search
1 - 5 of 5 results
|
SN74SSTV16857DGVRG
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | 8542.39.00.01 | |||||
|
SN74SSTV16857DGVR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | 3-STATE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-48 | 48 | compliant | 8542.39.00.01 | ||||
|
SN74STV16857DGGRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | |||||
|
HPA00021DGGR
Texas Instruments
|
Check for Price | Yes | Obsolete | D FLIP-FLOP | e4 | 2 | 260 | 30 | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | , | compliant | 2017-05-13 | |||||||||||||||||||||||||||||||||||
|
SN74SSTV16857DGGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | 3-STATE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments |