Filter Your Search
1 - 3 of 3 results
|
SN75076BP-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | OPEN-COLLECTOR | 1 | 1 | 110 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O; TRISTATABLE RECEIVER | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 35 ns | 30 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN75076BP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 110 ns | LINE TRANSCEIVER | BIPOLAR | YES | GENERAL PURPOSE | 1 | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 | |||||||||||||||||
|
SN75076BP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 110 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | GENERAL PURPOSE | 1 | 1.5 V | 8 mA | 35 ns | 30 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |