Filter Your Search
1 - 10 of 11 results
|
SN75113NSR
Texas Instruments
|
$1.7120 | Yes | Yes | Active | 5 V | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 µA | TRUE | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75113N
Texas Instruments
|
$1.8314 | Yes | Yes | Active | 5 V | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 µA | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
SN75113N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75113NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75113NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.6 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN75113N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75113N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.6 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN75113NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | YES | 2 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75113NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 µA | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75113NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | YES | 2 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 |