Filter Your Search
1 - 4 of 4 results
|
SN75114J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75114JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75114J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | 40 µA | GENERAL PURPOSE | 2 | 1.55 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
SN75114J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 50 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |