Filter Your Search
1 - 1 of 1 results
|
SN75123NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | OPEN-EMITTER | 2 | 25 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | IBM 360 | 2 | 2.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |