Filter Your Search
1 - 9 of 9 results
|
SN75130N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 4 | 37 ns | LINE DRIVER | BIPOLAR | TOTEM-POLE INVERTED OUTPUT; COMMON FAULT FLAG | NO | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75130J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 45 ns | BIPOLAR | NO | 20 µA | 2.96 V | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75130N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 45 ns | BIPOLAR | NO | 20 µA | 2.96 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75130D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 4 | 37 ns | LINE DRIVER | BIPOLAR | TOTEM-POLE INVERTED OUTPUT; COMMON FAULT FLAG | NO | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75130D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | 20 µA | IBM 360/370 | 1 | 2.96 V | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN75130N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 4 | 37 ns | LINE DRIVER | BIPOLAR | TOTEM-POLE INVERTED OUTPUT; COMMON FAULT FLAG | NO | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75130DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN75130N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | 20 µA | IBM 360/370 | 1 | 2.96 V | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN75130J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |