Filter Your Search
1 - 4 of 4 results
|
SN75138DRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | GENERAL PURPOSE | 4 | 15 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SN75138DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | 15 ns | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
SN75138DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 40 µA | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | ||
|
SN75138DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | INVERTED | 15 ns | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |