Filter Your Search
1 - 1 of 1 results
|
SN75176BPSRG4
Texas Instruments
|
$1.1730 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | 3-STATE DRIVER AND RECEIVER OUTPUTS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |