Filter Your Search
1 - 3 of 3 results
|
SN75179BDR
Texas Instruments
|
$1.3543 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75179BDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75179BDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |