Filter Your Search
1 - 9 of 9 results
|
SN75179BPE4
Texas Instruments
|
$1.3437 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75179BPSR
Texas Instruments
|
$1.5898 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | 40 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75179BP
Texas Instruments
|
$2.5151 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75179BP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 8 mA | 40 ns | 70 mA | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN75179BPS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 40 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SN75179BPSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 40 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN75179BPSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | 40 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN75179BPSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | 1 | 1.5 V | 8 mA | 40 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75179BP-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |