Filter Your Search
1 - 2 of 2 results
|
SN75453BPE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75453BPE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | GATED | OPEN-COLLECTOR | 2 | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | TRUE | 68 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |