Filter Your Search
1 - 2 of 2 results
![]() |
SN75473DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75473D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 55 ns | 40 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |