Filter Your Search
1 - 1 of 1 results
|
SN75976A1DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 9 | 9 | 13.5 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | YES | 100 µA | X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI | 9 | 1 V | 8 mA | COMPLEMENTARY | 16.5 ns | 60 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 |