Filter Your Search
1 - 3 of 3 results
![]() |
SN75ALS191PSR
Texas Instruments
|
$1.1179 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 2 | 7 ns | LINE DRIVER | TTL | YES | 25 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 5 mA | 40 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN75ALS191PSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 2 | 7 ns | LINE DRIVER | TTL | YES | 25 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
SN75ALS191PSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 2 | 7 ns | LINE DRIVER | TTL | YES | 25 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |