Filter Your Search
1 - 10 of 362 results
|
SN75C189N
Texas Instruments
|
$0.1484 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN75C189DR
Texas Instruments
|
$0.2232 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN75C189NSR
Texas Instruments
|
$0.2332 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75C189ANSR
Texas Instruments
|
$0.3050 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75C189ADBR
Texas Instruments
|
$0.3092 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | TRUE | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN75C189D
Texas Instruments
|
$0.3240 | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN75C189ADR
Texas Instruments
|
$0.4093 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN75C188DR
Texas Instruments
|
$0.4102 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 10 µA | INVERTED | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75C188NSR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN75C188DBR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |