Filter Your Search
1 - 10 of 11 results
|
SN75C1154N
Texas Instruments
|
$1.3661 | No | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | INVERTED | 4 µs | 600 µA | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75C1154NS
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | EIA-232-F; TIA-232-F; V.28 | -12 V | 4 | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
SN75C1154N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | EIA-232-D | 4 | INVERTED | 4 µs | 600 µA | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN75C1154N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | EIA-232-D | 4 | INVERTED | 4 µs | 600 µA | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN75C1154NS
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | EIA-232-F; TIA-232-F; V.28 | 4 | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN75C1154N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | EIA-232-F; TIA-232-F; V.28 | -12 V | 4 | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e4 | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | unknown | |||||||||||||
|
SN75C1154NSR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75C1154NSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75C1154NE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | INVERTED | 4 µs | 600 µA | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SN75C1154NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | 4 µs | 6 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |