Filter Your Search
1 - 3 of 3 results
|
SN75C185DWR
Texas Instruments
|
$0.8462 | Yes | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 3.5 µs | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES -12V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 8 V | 3.2 mA | INVERTED | 4 µs | 750 µA | 6 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75C185DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 3.5 µs | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES -12V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 8 V | 3.2 mA | INVERTED | 4 µs | 750 µA | 6 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
SN75C185DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 3.5 µs | LINE TRANSCEIVER | BICMOS | ALSO REQUIRES -12V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 8 V | 3.2 mA | INVERTED | 4 µs | 750 µA | 6 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |