Filter Your Search
1 - 6 of 6 results
![]() |
SN75HVD06DR
Texas Instruments
|
$1.9836 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 100 µA | COMPLEMENTARY | 70 ns | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN75HVD06D
Texas Instruments
|
$2.6813 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 100 µA | COMPLEMENTARY | 70 ns | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN75HVD06P
Texas Instruments
|
$3.6816 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 100 µA | COMPLEMENTARY | 70 ns | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN75HVD06PE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 8 mA | 70 ns | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
SN75HVD06DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 8 mA | 70 ns | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
SN75HVD06DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE UPTO 10 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.5 V | 8 mA | 70 ns | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |