Filter Your Search
1 - 3 of 3 results
|
SN75LV4737ADBR
Texas Instruments
|
$3.9596 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 850 ns | LINE TRANSCEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.11 | 3 | 10.5 V | 2 mA | TRUE | 200 ns | 20.7 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75LV4737ADBRE4
Texas Instruments
|
Check for Price | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 850 ns | LINE TRANSCEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.11 | 3 | 10.5 V | 2 mA | COMPLEMENTARY | 200 ns | 20.7 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75LV4737ADBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 850 ns | LINE TRANSCEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.11 | 3 | 10.5 V | 2 mA | TRUE | 200 ns | 20.7 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |