Filter Your Search
1 - 1 of 1 results
|
SN75LVDS391PWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 2.9 ns | LINE DRIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 4 | 247 mV | TRUE | 26 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |