Filter Your Search
1 - 1 of 1 results
|
SN75LVDS83DGGRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | TRUE | 110 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |