Filter Your Search
1 - 2 of 2 results
|
SN7ALS1035DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | BUFFER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V | 24 mA | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
SN7ALS1035D
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | SOP | OPEN-COLLECTOR | ALS | BUFFER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |