Filter Your Search
1 - 2 of 2 results
|
SNC54150J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 16 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | 8542.39.00.01 | ||
|
SNC54150J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 1 | 16 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |