Filter Your Search
1 - 3 of 3 results
|
SNJ54376J
Rochester Electronics LLC
|
Check for Price | No | Obsolete | J-KBAR FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SNJ54376J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-KBAR FLIP-FLOP | TTL | 30 MHz | TRUE | 74 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | ||||||||
|
SNJ54376J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | J-KBAR FLIP-FLOP | TTL | 30 MHz | TRUE | 74 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP-16 |