Filter Your Search
1 - 1 of 1 results
![]() |
SNJ54AS74AJ
Texas Instruments
|
$13.6707 | Yes | No | Active | 5 V | 10.5 ns | 10.5 ns | 2 | 1 | NO | DIP | 90 MHz | 50 pF | POSITIVE EDGE | AS | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |