Filter Your Search
1 - 3 of 3 results
|
SNJ54AS760J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 19.5 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||||||
|
SNJ54AS760J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 4 | NO | DIP | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SNJ54AS760J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 19.5 ns | 19.5 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 94 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 |