Filter Your Search
1 - 4 of 4 results
|
SNJ54H00W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54H00W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54H00W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | CENTER PIN VCC AND GND | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | 8.725 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, CERAMIC, FP-14 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||
|
SNJ54H00W
Rochester Electronics LLC
|
Check for Price | No | No | End Of Life | 5 V | 10 ns | 4 | 2 | YES | DFP | TTL/H/L | NAND GATE | TTL | CENTER PIN VCC AND GND | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | 8.725 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERAMIC, FP-14 | unknown | 8542.39.00.01 | DFP | 14 |