Filter Your Search
1 - 2 of 2 results
|
SNJ54HC112J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 17 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54HC112J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 185 ns | 41 ns | 2 | 2 | NO | DIP | 17 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | -4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |