Filter Your Search
1 - 3 of 3 results
|
SNJ54LS09J
Texas Instruments
|
$5.5166 | Yes | No | Active | 5 V | 35 ns | 35 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54LS09J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 35 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 4 mA | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
SNJ54LS09J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | AND GATE | TTL | 8.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |